IPB110P06LMATMA1

Infineon Technologies
726-IPB110P06LMATMA1
IPB110P06LMATMA1

Mfr.:

Description:
MOSFETs P-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.959

Stock:
3.959 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,07 € 4,07 €
2,69 € 26,90 €
1,90 € 190,00 €
1,63 € 815,00 €
Full Reel (Order in multiples of 1000)
1,53 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
60 V
100 A
11 mOhms
- 20 V, 20 V
1 V
281 nC
- 55 C
+ 175 C
300 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 74 ns
Forward Transconductance - Min: 100 S
Product Type: MOSFETs
Rise Time: 33 ns
Series: IPB06P001
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 277 ns
Typical Turn-On Delay Time: 22 ns
Part # Aliases: IPB110P06LM SP004987252
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

12V-250V P-Channel Power MOSFETs

Infineon 12V-250V P-Channel Power MOSFETs offer the designer a new option that can simplify circuitry while optimising performance. The main advantage of a P-Channel device is the reduction of design complexity in medium- and low-power applications. P-Channel Power MOSFETs are ideally suited for battery protection, reverse polarity protection, linear battery chargers, load switching, DC-DC converters, and low-voltage drive applications.