IPB048N06L G

726-IPB048N06LG
IPB048N06L G

Mfr.:

Description:
MOSFETs N-Ch 60V 100A D2PAK-2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
100 A
4.4 mOhms
- 20 V, 20 V
- 55 C
+ 175 C
300 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 24 ns
Product Type: MOSFETs
Rise Time: 25 ns
Series: IPB048N06
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 98 ns
Typical Turn-On Delay Time: 18 ns
Part # Aliases: SP000204181 IPB048N06LGATMA1
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.