IPB035N10NF2SATMA1

Infineon Technologies
726-IPB035N10NF2SATM
IPB035N10NF2SATMA1

Mfr.:

Description:
MOSFETs StrongIRFET 2 Power -Transistor, 100 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
800
Expected 7/16/2026
800
Expected 8/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,40 € 14,00 €
0,955 € 95,50 €
0,72 € 360,00 €
Full Reel (Order in multiples of 800)
0,65 € 520,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3
N-Channel
1 Channel
100 V
151 A
3.5 mOhms
20 V
3.8 V
69 nC
- 55 C
+ 175 C
214 mW
Enhancement
StrongIRFET
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 75 S
Product Type: MOSFETs
Rise Time: 14 ns
Series: StrongIRFET 2
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1-N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: IPB035N10NF2S SP006048541
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.