IPB015N04N G

726-IPB015N04NG
IPB015N04N G

Mfr.:

Description:
MOSFETs N-Ch 40V 120A D2PAK-2 OptiMOS 3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies IPB014N04NF2SATMA1
Infineon Technologies
MOSFETs IFX FET 40V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
120 A
1.2 mOhms
- 20 V, 20 V
2 V
250 nC
- 55 C
+ 175 C
250 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 120 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: OptiMOS 3
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 40 ns
Part # Aliases: SP000391522 IPB15N4NGXT IPB015N04NGATMA1
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infineon OptiMOS™ 3

Infineon's OptiMOS™ 3 40V, 60V, and 80V families reduce power losses up to 30% in a given standard TO package. The low switching losses and on-state resistance of the devices enable an increase in power densities by up to 30% and a reduction in part count for a given application by more than 25%, compared to competitive solutions. The OptiMOS™ 3 devices offer best-in-class RDS(on), achieving an RDS(on) as low as 1.6mΩ for 40V products in SuperSO8™ packages, 3.5mΩ for 60V products in D-PAK packages, and 2.5mΩ for 80V products in D2-PAK packages. The MOSFETs are ideal for a variety of power conversion and management applications, including SMPSs, DC/DC converters, and DC motor drives.