IPA90R1K2C3XKSA2

726-IPA90R1K2C3XKSA2
IPA90R1K2C3XKSA2

Mfr.:

Description:
MOSFETs Y

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Quantities greater than 422 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,36 € 13,60 €
0,92 € 92,00 €
0,766 € 383,00 €
0,674 € 674,00 €
0,664 € 1.660,00 €

Possible Replacement

Infineon Technologies IPA95R1K2P7XKSA1
Infineon Technologies
MOSFETs LOW POWER_NEW

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
900 V
5.1 A
1.2 Ohms
- 20 V, 20 V
3.5 V
28 nC
- 55 C
+ 150 C
31 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 40 ns
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 400 ns
Typical Turn-On Delay Time: 70 ns
Part # Aliases: IPA90R1K2C3 SP002548862
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.