IPA65R400CEXKSA1

Infineon Technologies
726-IPA65R400CEXKSA1
IPA65R400CEXKSA1

Mfr.:

Description:
MOSFETs CONSUMER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
500
Expected 5/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
0,797 € 7,97 €
0,663 € 66,30 €
0,542 € 271,00 €
0,474 € 474,00 €
0,451 € 2.255,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
15.1 A
940 mOhms
- 20 V, 20 V
3 V
39 nC
- 55 C
+ 150 C
31 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: MY
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 12 ns
Series: CoolMOS CE
Factory Pack Quantity: 500
Subcategory: Transistors
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: IPA65R400CE SP001429766
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

CoolMOS™ CE Power MOSFETs

Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements. CoolMOS™ CE portfolio offers 500V, 600V, 650V, 700V, and 800V devices targeting low power chargers for mobile devices and power tools, adapters for notebook and laptops, LCD, LED TV and LED lighting. This new series of CoolMOS™ is cost-optimized to meet typical requirements in consumers with no compromise on proven CoolMOS™ quality and reliability while still being price attractive.

600V/650V CoolMOS™ CE N-Ch Power MOSFETs

Infineon 600V/650V CoolMOS™ CE N-Channel Power MOSFETs are designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. These 600V/650V CoolMOS™ MOSFETs are cost optimized to meet typical requirements in consumer with no compromise on proven CoolMOS™ quality and reliability while still been price attractive. These devices target low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications.