IPA65R045C7

Infineon Technologies
726-IPA65R045C7
IPA65R045C7

Mfr.:

Description:
MOSFETs HIGH POWER BEST IN CLASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,52 € 9,52 €
6,93 € 69,30 €
5,77 € 577,00 €
5,13 € 2.565,00 €
4,81 € 4.810,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
18 A
40 mOhms
- 20 V, 20 V
3 V
93 nC
- 55 C
+ 150 C
35 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 14 ns
Series: CoolMOS C7
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: SP001080092 IPA65R045C7XKSA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99