IPA60R400CEXKSA1

Infineon Technologies
726-IPA60R400CEXKSA1
IPA60R400CEXKSA1

Mfr.:

Description:
MOSFETs N-Ch 600V 10.3A TO220FP-3

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
0,929 € 9,29 €
0,691 € 69,10 €
0,543 € 271,50 €
0,459 € 459,00 €
0,44 € 1.100,00 €
0,433 € 2.165,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
600 V
14.7 A
890 mOhms
- 20 V, 20 V
3 V
32 nC
- 40 C
+ 150 C
31 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 9 ns
Series: CoolMOS CE
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: IPA60R400CE SP001276040
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

600V/650V CoolMOS™ CE N-Ch Power MOSFETs

Infineon 600V/650V CoolMOS™ CE N-Channel Power MOSFETs are designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. These 600V/650V CoolMOS™ MOSFETs are cost optimized to meet typical requirements in consumer with no compromise on proven CoolMOS™ quality and reliability while still been price attractive. These devices target low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications.

CoolMOS™ CE Power MOSFETs

Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements. CoolMOS™ CE portfolio offers 500V, 600V, 650V, 700V, and 800V devices targeting low power chargers for mobile devices and power tools, adapters for notebook and laptops, LCD, LED TV and LED lighting. This new series of CoolMOS™ is cost-optimized to meet typical requirements in consumers with no compromise on proven CoolMOS™ quality and reliability while still being price attractive.