IPA60R099C7XKSA1

Infineon Technologies
726-IPA60R099C7XKSA1
IPA60R099C7XKSA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
2,53 € 25,30 €
2,42 € 242,00 €
1,98 € 990,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
650 V
12 A
190 mOhms
- 20 V, 20 V
3.5 V
42 nC
- 55 C
+ 150 C
33 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Fall Time: 4.5 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: CoolMOS C7
Factory Pack Quantity: 500
Subcategory: Transistors
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 11.8 ns
Part # Aliases: IPA60R099C7 SP001297996
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99