IPA126N10NM3SXKSA1

726-IPA126N10NM3SXKS
IPA126N10NM3SXKSA1

Mfr.:

Description:
MOSFETs IFX FET >80 - 100V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies IPP082N10NF2SAKMA1
Infineon Technologies
MOSFETs IFX FET >80 - 100V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
35 A
12.6 mOhms
- 20 V, 20 V
3.5 V
26 nC
- 55 C
+ 175 C
33 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: DE
Fall Time: 4 ns
Forward Transconductance - Min: 25 S
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: IPA126N10NM3S SP001953038
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99