IPA030N10NF2SXKSA1

Infineon Technologies
726-IPA030N10NF2SXKS
IPA030N10NF2SXKSA1

Mfr.:

Description:
MOSFETs IFX FET >80 - 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.052

Stock:
2.052 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 3,76 €
1,94 € 19,40 €
1,76 € 176,00 €
1,57 € 785,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
100 V
83 A
3 mOhms
- 20 V, 20 V
3 V
154 nC
- 55 C
+ 175 C
41 W
Enhancement
Tube
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: DE
Product Type: MOSFETs
Factory Pack Quantity: 500
Subcategory: Transistors
Part # Aliases: IPA030N10NF2S SP005538815
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

StrongIRFET™ 2 Power MOSFETs

Infineon Technologies StrongIRFET™ 2 Power MOSFETs are N-channel, normal level, and 100% avalanche tested MOSFETs. The Infineon StrongIRFET 2 MOSFETs are optimized for a wide range of applications. The MOSFETs offer a VDS range of 80V to 100V and an RDS(on) from 2.4mΩ to 8.2mΩ.

MOSFETs for General Purpose Applications

Infineon Technologies MOSFETs for General Purpose Applications offer simple and price-competitive solutions with a wide availability and established quality. This portfolio covers voltage classes up to 100V. It includes single and dual N-channel MOSFETs, and products for smaller power handling (single and dual N- and P-channel MOSFETs). The selected parts come in a wide range of packages including SOT-23, PQFN 2x2, PQFN 3x3, DPAK, SO-8, SuperSO8 5x6, and TO220. These products address a broad range of general-purpose applications like adapters, chargers, battery-powered applications, motor control and drives, battery management systems, inverters, computing, and mobile applications.