IMT40R036M2HXTMA1

Infineon Technologies
726-IMT40R036M2HXTMA
IMT40R036M2HXTMA1

Mfr.:

Description:
SiC MOSFETs SILICON CARBIDE MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.950

Stock:
1.950 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,41 € 6,41 €
4,33 € 43,30 €
3,15 € 315,00 €
3,00 € 1.500,00 €
2,80 € 2.800,00 €
Full Reel (Order in multiples of 2000)
2,80 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
HSOF-8
N-Channel
1 Channel
400 V
50 A
52.5 mOhms
- 10 V, + 25 V
4.5 V
26 nC
- 55 C
+ 175 C
167 W
Enhancement
Brand: Infineon Technologies
Configuration: Single
Fall Time: 8.1 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 11.9 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Technology: SiC
Type: G2 MOSFET
Typical Turn-Off Delay Time: 17.9 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: IMT40R036M2H SP005976275
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolSiC™ 400V G2 Silicon Carbide MOSFETs

Infineon Technologies CoolSiC™ 400V G2 Silicon Carbide MOSFETs are ideally suited for hard- and resonant-switching topologies. The Infineon 400V CoolSiC MOSFETs were specially developed for use in the AC/DC stage of AI server Power Supply Units (PSUs) and are also ideal for applications such as solar and energy storage systems. CoolSiC MOSFETs are built on a state-of-the-art trench semiconductor process optimized to allow for both the lowest losses in the application and the highest reliability in operation.