IMOTIONLINK

Infineon Technologies
726-IMOTIONLINK
IMOTIONLINK

Mfr.:

Description:
Hardware Debuggers DCIC

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,83 € 101,83 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Hardware Debuggers
RoHS:  
Debugger Probes
IMC10xT, IMC30xA, , IMD11xT, IMM10xT Devices
Brand: Infineon Technologies
Interface Type: SPD, SWD, UART, USB
Operating Supply Voltage: 5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: IMOTION-LINK SP001780380
Unit Weight: 109,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471900000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

iMOTION™ Link

Infineon Technologies iMOTION™ Link is an isolated debug probe for the new generation of iMOTION™ motor control ICs. The tool can be used to build PCB-based designs on iMOTION™ controllers. The iMOTION Link features full galvanic 1kV DC isolation, Virtula COM port support (UART), and ARM® Cortex® debug support for programmable iMOTION devices.