IM72D128V01XTMA1

Infineon Technologies
726-IM72D128V01XTMA1
IM72D128V01XTMA1

Mfr.:

Description:
MEMS Microphones MIC SDM DIGITAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.178

Stock:
9.178
Can Dispatch Immediately
On Order:
20.000
Expected 2/26/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,98 € 1,98 €
1,56 € 15,60 €
1,42 € 35,50 €
1,32 € 66,00 €
1,23 € 123,00 €
1,16 € 290,00 €
Full Reel (Order in multiples of 5000)
0,987 € 4.935,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MEMS Microphones
RoHS:  
- 36 dBFS
1 dB
72 dBA
20 Hz
1.6 V to 3.6 V
- 40 C
+ 85 C
Digital
Bottom
4 mm
3 mm
1.2 mm
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dimensions: 4 mm x 3 mm x 1.2 mm
Directional Properties: Omnidirectional
IP Rating: IP57
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 128 dBSPL
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Technology: MEMS
Termination Style: SMD/SMT
Type: MEMS microphone
Part # Aliases: IM72D128V01 SP005738480
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CNHTS:
8542391010
USHTS:
8518108030
ECCN:
EAR99

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

XENSIV™ MEMS Microphones

Infineon XENSIV™ MEMS Microphones are designed for applications requiring low self-noise (high SNR), wide dynamic range, distortions below 1% at 128dBSPL, and a high acoustic overload point. The microphones have a 70dB signal-to-noise ratio (SNR). The XENSIV™ MEMS Microphones offer crystal clear audio signals, an extended pick-up distance and sensitivity to both soft and loud signals in applications.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.