IM63D135AXTMA1

Infineon Technologies
726-IM63D135AXTMA1
IM63D135AXTMA1

Mfr.:

Description:
MEMS Microphones MIC SBP PP DIGITAL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.817

Stock:
3.817 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,11 € 11,10 €
1,01 € 25,25 €
0,946 € 47,30 €
0,877 € 87,70 €
0,80 € 200,00 €
0,796 € 398,00 €
Full Reel (Order in multiples of 5000)
0,676 € 3.380,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MEMS Microphones
RoHS:  
MEMS
- 41 dBFS
63.5 dB
450 kHz to 5.2 MHz
1.1 mA
1.62 V to 3.6 V
- 40 C
+ 105 C
Digital
Bottom
3.5 mm
2.65 mm
0.98 mm
AEC-Q103
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: DE
Dimensions: 2.65 mm x 0.98 mm x 3.5 mm
IP Rating: IP57
Mounting Style: SMD/SMT
Package/Case: TLGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Termination Style: Solder
Tradename: XENSIV
Type: MEMS Microphone
Part # Aliases: IM63D135A SP006031385
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XENSIV™ MEMS Microphones

Infineon XENSIV™ MEMS Microphones are designed for applications requiring low self-noise (high SNR), wide dynamic range, distortions below 1% at 128dBSPL, and a high acoustic overload point. The microphones have a 70dB signal-to-noise ratio (SNR). The XENSIV™ MEMS Microphones offer crystal clear audio signals, an extended pick-up distance and sensitivity to both soft and loud signals in applications.

XENSIV™ MEMS Microphones for Automotive

Infineon Technologies XENSIV™ MEMS Microphones for Automotive meet the automotive quality standard AEC-Q103-003. These Infineon microphones excel in automotive environments, offering distortion-free audio for speech-related applications and supporting ANC for noise cancellation. With close sensitivity and phase matching, the microphones are ideal for beamforming arrays. Infineon's technology enhances road safety by detecting emergency vehicle sirens and hazardous road conditions. Designed for interior and exterior applications, these microphones revolutionize ATV microphone usage across various automotive scenarios.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.