IM241M6T2BAKMA1

Infineon Technologies
726-IM241M6T2BAKMA1
IM241M6T2BAKMA1

Mfr.:

Description:
Intelligent Power Modules - IPMs CIPOS MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
3,93 € 39,30 €
3,46 € 346,00 €
3,35 € 1.608,00 €
3,27 € 3.924,00 €
3,17 € 8.368,80 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Intelligent Power Modules - IPMs
Brand: Infineon Technologies
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 13 W
Product Type: Intelligent Power Modules - IPMs
Series: CIPOS Micro
Factory Pack Quantity: 240
Subcategory: Discrete and Power Modules
Tradename: CIPOS
Part # Aliases: IM241-M6T2B SP005426937
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CIPOS™ Micro Intelligent Power Modules (IPMs)

Infineon CIPOS™ Micro Intelligent Power Modules (IPMs) is a family of compact, three-phase, intelligent power modules for low-power (i.e. up to 450W with heatsink) motor drive applications. These applications include ventilation fans, circulation pumps, air purifiers, dishwashing machines, and refrigerator compressor drives. CIPOS Micro IPMs have several protection features, including precise overcurrent protection and a UL-certified temperature sensor. Available in both surface mount and through-hole configurations, the family features rugged and efficient high-voltage MOSFETs and IGBTs specially optimized for variable frequency drives with voltage ratings of 250V to 600V. Also, these IPMs utilize high-voltage gate drivers tuned to achieve an optimal balance between EMI and switching losses.