IKZA50N65RH5XKSA1

Infineon Technologies
726-IKZA50N65RH5XKSA
IKZA50N65RH5XKSA1

Mfr.:

Description:
IGBTs 650 V, 50 A IGBT Discrete with Silicon Carbide Schottky diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €
3,72 € 37,20 €
3,18 € 318,00 €
2,89 € 1.387,20 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
Si
TO-247-4
Through Hole
Single
650 V
1.65 V
- 20 V, 20 V
80 A
305 W
- 40 C
+ 175 C
Trenchstop IGBT5
Tube
Brand: Infineon Technologies
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP ~ CoolSiC
Part # Aliases: IKZA50N65RH5 SP004038204
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

TRENCHSTOP™ 5 IGBTs

Infineon TRENCHSTOP™ 5 IGBTs are the next generation of thin wafer IGBT (Insulated Gate Bipolar Transistor) that feature significantly lower conduction and switching losses compared to currently leading solutions. TRENCHSTOP 5 is designed for applications where switching >10kHz. The wafer thickness has been reduced by >25%, which enables a dramatic improvement in both switching and conduction losses, while providing a breakthrough voltage of 650V. This quantum leap in efficiency opens up new opportunities for designers to explore.

TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs

Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.