IKZA100N75EH7XKSA1

Infineon Technologies
726-IKZA100N75EH7XKS
IKZA100N75EH7XKSA1

Mfr.:

Description:
Infineon High speed and low saturation voltage 750 V TRENCHSTOP IGBT7 technology

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,30 € 8,30 €
6,05 € 60,50 €
4,53 € 453,00 €
3,82 € 1.833,60 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Infineon
RoHS:  
Brand: Infineon Technologies
Packaging: Tube
Factory Pack Quantity: 240
Tradename: TRENCHSTOP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

750V TRENCHSTOP™ IGBT7 H7 Discrete Transistors

Infineon 750V TRENCHSTOP™ IGBT7 H7 Discrete Transistors feature a DTO247 package and replace multiple lower-current transistors in standard TO247 packages connected in parallel. The DTO247 package is twice the size of a standard TO247 and is compatible with DTO247- and TO247-based architectures within the same system for improved flexibility and customization. The TRENCHSTOP DTO247 design enables high power density while bridging the gap between TO247-based designs and module architectures. The 2mm wide leads provide optimal conduction, while the 10mm creepage distance offers enhanced safety and reliability. The package includes a 7mm pin-to-pin clearance and an integrated Kelvin emitter pin for faster, more efficient switching. These 750V transistors from Infineon are designed to simplify and shorten the development time of cost-effective, scalable architectures for high-current applications, including solar inverters, energy storage systems (ESS), and uninterruptible power supplies (UPS).

FEATURED PRODUCTS
INFINEON