IKW50N65WR5XKSA1

Infineon Technologies
726-IKW50N65WR5XKSA1
IKW50N65WR5XKSA1

Mfr.:

Description:
IGBTs HOME APPLIANCES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
392
Expected 9/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
2,00 € 20,00 €
1,63 € 163,00 €
1,37 € 657,60 €
1,32 € 1.584,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.4 V
- 20 V, 20 V
80 A
282 W
- 40 C
+ 175 C
TRENCHSTOP 5 WR5
Tube
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: DE
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKW50N65WR5 SP001215522
Unit Weight: 6,047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99