IKW50N65F5AXKSA1

726-IKW50N65F5AXKSA1
IKW50N65F5AXKSA1

Mfr.:

Description:
IGBTs DISCRETE SWITCHES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies AIKW50N65DF5XKSA1
Infineon Technologies
IGBTs DISCRETES

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Si
TO-247-3
Through Hole
Single
650 V
1.66 V
- 20 V, 20 V
80 A
270 W
- 40 C
+ 175 C
TRENCHSTOP 5 F5
Tube
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKW50N65F5A SP001187518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.