IKW40N65WR5XKSA1

Infineon Technologies
726-IKW40N65WR5XKSA1
IKW40N65WR5XKSA1

Mfr.:

Description:
IGBTs HOME APPLIANCES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252
Can Dispatch Immediately
On Order:
240
Expected 7/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,21 € 22,10 €
1,65 € 165,00 €
1,25 € 600,00 €
1,20 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.4 V
- 20 V, 20 V
80 A
230 W
- 40 C
+ 175 C
TRENCHSTOP 5 WR5
Tube
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKW40N65WR5 SP001174974
Unit Weight: 6,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TRENCHSTOP™ 5 WR5 Reverse Conducting IGBTs

Infineon TRENCHSTOP™ 5 WR5 Reverse Conducting IGBTs are a special reverse conducting IGBT family optimized for full-rated hard switching turn off typically found in Welding inverter applications. These Infineon IGBTs offer good performance at an attractive price. The WR5 IGBTs have an excellent price to performance ratio and are recommended for use in AC-DC PFC stage in welding, UPS, and solar.