IKFW75N60ETXKSA1

Infineon Technologies
726-IKFW75N60ETXKSA1
IKFW75N60ETXKSA1

Mfr.:

Description:
IGBTs INDUSTRY

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 1.336,80 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
1.5 V
- 20 V, 20 V
80 A
178 W
- 40 C
+ 175 C
Trenchstop IGBT3
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 80 A
Country of Assembly: MX
Country of Diffusion: DE
Country of Origin: MY
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKFW75N60ET SP001502670
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

TRENCHSTOP™ Advanced Isolation

Infineon Technologies TRENCHSTOP™ Advanced Isolation offers design flexibility, high output power, low cooling effort, high reliability, and electrical isolation. The TRENCHSTOP Advanced Isolation delivers 0.2% higher efficiency and 10% lower cooling effort with higher reliability. Two versions are performance-optimized to replace fully insulated packages (FullPAKs) and standard and high-performance isolation foils. The package targets applications like power factor correction (PFC) for air conditioners, uninterruptible power supply (UPS), and power converters for drives.