IKD04N60RC2ATMA1

Infineon Technologies
726-IKD04N60RC2ATMA1
IKD04N60RC2ATMA1

Mfr.:

Description:
IGBTs 600 V, 4 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.026

Stock:
13.026 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,674 € 6,74 €
0,457 € 45,70 €
0,366 € 183,00 €
0,323 € 323,00 €
Full Reel (Order in multiples of 2500)
0,295 € 737,50 €
0,286 € 1.430,00 €
0,276 € 2.760,00 €
0,269 € 6.725,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
REACH - SVHC:
Si
TO-252-3
SMD/SMT
Single
600 V
2 V
- 20 V, 20 V
8 A
36.6 W
- 40 C
+ 175 C
Trenchstop RC
Reel
Cut Tape
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKD04N60RC2 SP004542900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

600V RC-Drives & RC-Drives Fast

Infineon Technologies 600V RC-Drives and RC-Drives Fast are cost-optimized solutions for the sensitive consumer drive markets. This basic technology provides outstanding performance for permanent magnet synchronous and brushless DC motor drives. The devices have outstanding temperature stability and can save up to 60% on the PCB.