IHW40N60RF

726-IHW40N60RF
IHW40N60RF

Mfr.:

Description:
IGBTs IH SeriesRev Conduct IGBT Monolithic Bod

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies IHW40N65R5
Infineon Technologies
IGBTs IGBT PRODUCTS TrenchStop 5

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
1.65 V
- 20 V, 20 V
80 A
305 W
- 40 C
+ 175 C
RC
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 40 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IHW4N6RFXK SP000621080 IHW40N60RFFKSA1
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.