IHW20N120R5

Infineon Technologies
726-IHW20N120R5
IHW20N120R5

Mfr.:

Description:
IGBTs IGBT PRODUCTS TrenchStop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
1,96 € 19,60 €
1,60 € 160,00 €
1,33 € 638,40 €
1,29 € 1.548,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.55 V
- 20 V, 20 V
40 A
288 W
- 40 C
+ 175 C
RC
Tube
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: DE
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: SP001150026 IHW20N120R5XKSA1
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99