IGW75N60T

Infineon Technologies
726-IGW75N60T
IGW75N60T

Mfr.:

Description:
IGBTs LOW LOSS IGBT TECH 600V 75A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,24 € 32,40 €
2,39 € 239,00 €
2,12 € 1.017,60 €
1,88 € 2.256,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,70 €
Min:
1

Similar Product

Infineon Technologies IGW75N60TFKSA1
Infineon Technologies
IGBTs LOW LOSS IGBT TECH 600V 75A

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
1.5 V
- 20 V, 20 V
118 A
428 W
- 40 C
+ 175 C
TRENCHSTOP IGBT
Tube
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: SP000054927 IGW75N6TXK IGW75N60TFKSA1
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.