IGW50N60H3

Infineon Technologies
726-IGW50N60H3
IGW50N60H3

Mfr.:

Description:
IGBTs 600V 50A 333W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
480
Expected 3/18/2026
140
Expected 5/14/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
2,24 € 22,40 €
1,85 € 185,00 €
1,65 € 792,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
1.85 V
- 20 V, 20 V
100 A
333 W
- 40 C
+ 175 C
HighSpeed 3
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 100 A
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: MY
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: SP000702548 IGW5N6H3XK IGW50N60H3FKSA1
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

IGBT Gate Drives with Murata DC-DC Converters

Infineon IGBTs are commonly used in high-power inverter and converter circuits that require significant isolated gate drive power to switch optimally. Murata small isolated DC/DC converters can provide that power. The same considerations apply in principle to gate drives for silicon, silicon carbide, and gallium nitride MOSFETs.