IGW40N65F5AXKSA1

726-IGW40N65F5AXKSA1
IGW40N65F5AXKSA1

Mfr.:

Description:
IGBTs DISCRETE SWITCHES

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Quantities greater than 235 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,33 € 6,33 €
4,47 € 44,70 €
3,72 € 372,00 €
3,31 € 1.588,80 €
3,14 € 3.768,00 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
74 A
250 W
- 40 C
+ 175 C
TRENCHSTOP 5 F5
Tube
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IGW40N65F5A SP001187504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.