IGT65R140D2ATMA1

Infineon Technologies
726-IGT65R140D2ATMA1
IGT65R140D2ATMA1

Mfr.:

Description:
GaN FETs CoolGaN Transistor 650 V G5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.544

Stock:
1.544 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,05 € 20,50 €
1,52 € 152,00 €
1,31 € 655,00 €
Full Reel (Order in multiples of 2000)
1,13 € 2.260,00 €
1,12 € 4.480,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
PG-HSOF-8
HEMT
1 Channel
650 V
13 A
170 mOhms
- 10 V
1.6 V
1.8 nC
- 55 C
+ 150 C
47 W
Enhancement
CoolGaN
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 23 ns
Packaging: Reel
Packaging: Cut Tape
Product: Transistors
Product Type: GaN FETs
Rise Time: 7 ns
Series: 650V G5
Factory Pack Quantity: 2000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 P-Channel
Type: CoolGaN Transistor
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: IGT65R140D2 SP005965886
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99