IGLT65R035D2ATMA1

Infineon Technologies
726-IGLT65R035D2ATMA
IGLT65R035D2ATMA1

Mfr.:

Description:
GaN FETs HV GAN DISCRETES

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.788
Expected 7/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,13 € 9,13 €
6,33 € 63,30 €
4,85 € 485,00 €
4,12 € 4.120,00 €
Full Reel (Order in multiples of 1800)
4,12 € 7.416,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
HEMT
1 Channel
650 V
42 mOhms
- 10 V
1.6 V
11 nC
- 55 C
+ 150 C
Enhancement
Brand: Infineon Technologies
Configuration: Single
Output Power: 152 W
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistors
Product Type: GaN FETs
Factory Pack Quantity: 1800
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Type: GaN Transistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolGaN™ Gen 2 650V Power Transistors

Infineon Technologies CoolGaN™ Gen 2 650V Power Transistors feature highly efficient GaN (gallium nitride) transistor technology for power conversion in a voltage range up to 650V. Infineon’s GaN technology brings the e‑mode concept to maturity with high volumes of end-to-end production. This pioneering quality ensures the highest standards and offers the most reliable performance. The enhancement mode CoolGaN™ Gen 2 650V power transistors improve system efficiency and power density with ultra-fast switching.