IGLR65R200D2XUMA1

Infineon Technologies
726-IGLR65R200D2XUMA
IGLR65R200D2XUMA1

Mfr.:

Description:
GaN FETs HV GAN DISCRETES

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.825

Stock:
4.825 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
1,49 € 14,90 €
1,06 € 106,00 €
0,886 € 443,00 €
0,827 € 827,00 €
0,80 € 2.000,00 €
Full Reel (Order in multiples of 5000)
0,703 € 3.515,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
HEMT
1 Channel
650 V
9.2 A
240 mOhms
- 10 V
1.6 V
1.8 nC
- 55 C
+ 150 C
33 W
Enhancement
Brand: Infineon Technologies
Configuration: Single
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistors
Product Type: GaN FETs
Factory Pack Quantity: 5000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Type: GaN Transistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolGaN™ 600V GIT HEMTs

Infineon Technologies CoolGaN™ 600V Gate Injection Technology (GIT) High-Electron-Mobility Transistors (HEMTs) offer fast turn-on and turn-off speeds at minimum switching losses. These GaN enhancement-mode power transistors are available in a ThinPAK 5x6 surface-mount package, ideal for applications that require a compact device without a heatsink. The small 5mm x 6mm2 footprint and low 1mm profile height makes the Infineon Technologies CoolGaN™ 600V GIT HEMTs perfect for achieving high power density.

CoolGaN™ Gen 2 650V Power Transistors

Infineon Technologies CoolGaN™ Gen 2 650V Power Transistors feature highly efficient GaN (gallium nitride) transistor technology for power conversion in a voltage range up to 650V. Infineon’s GaN technology brings the e‑mode concept to maturity with high volumes of end-to-end production. This pioneering quality ensures the highest standards and offers the most reliable performance. The enhancement mode CoolGaN™ Gen 2 650V power transistors improve system efficiency and power density with ultra-fast switching.