IGCM04F60GAXKMA1

726-IGCM04F60GAXKMA1
IGCM04F60GAXKMA1

Mfr.:

Description:
Intelligent Power Modules - IPMs CIPOS MINI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 837 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,87 € 7,87 €
5,77 € 57,70 €
4,95 € 495,00 €
4,72 € 2.643,20 €
4,23 € 4.737,60 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: Infineon Technologies
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: MDIP-24
Packaging: Tube
Pd - Power Dissipation: 21.8 W
Product Type: Intelligent Power Modules - IPMs
Series: CIPOS Mini
Factory Pack Quantity: 280
Subcategory: Discrete and Power Modules
Tradename: CIPOS
Type: Half Bridge
Part # Aliases: IGCM04F60GA SP001246994
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8504409099
USHTS:
8542310030
JPHTS:
850440090
KRHTS:
8504409099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

CIPOS™ Mini Intelligent Power Modules (IPMs)

Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) are designed to control AC motors drive applications such as refrigerators. The package is ideal for power applications that need good thermal conduction and electrical isolation, EMI-save control, and overload protection. Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) offer a wide current range of 350mA to 30A.

CIPOS™ Intelligent Power Modules

Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general-purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general-purpose drives. The CIPOS family consists of ultra-compact nano, cost-effective micro, and energy-efficient mini IPMs.