IFS150B12N3E4P_B11

Infineon Technologies
641-IFS150B12N3E4P_B
IFS150B12N3E4P_B11

Mfr.:

Description:
IGBT Modules 1200V, 150 A, Sixpack IGBT Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,17 € 150,17 €
116,86 € 1.402,32 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
IGBT Silicon Modules
6-Pack
1.2 kV
1.75 V
220 A
100 nA
750 W
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: IGBT Modules
Series: Rectifier Diode Module
Factory Pack Quantity: 6
Subcategory: IGBTs
Technology: Si
Tradename: MIPAQ ~ PressFIT
Part # Aliases: SP001140304 IFS150B12N3E4PB11BPSA1
Unit Weight: 422,455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99