IFF600B12ME4S8PB11BOSA1

Infineon Technologies
726-IFF600B12ME4S8PB
IFF600B12ME4S8PB11BOSA1

Mfr.:

Description:
IGBT Modules 1200 V, 600 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,15 € 1.338,90 €
188,43 € 2.261,16 €
102 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
1.2 kV
1.75 V
600 A
400 nA
20 mW
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trench/Fieldstop IGBT4 - E4
Factory Pack Quantity: 6
Subcategory: IGBTs
Technology: Si
Tradename: EconoDUAL PressFIT
Part # Aliases: IFF600B12ME4S8P_B11 SP001665634
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541210095
ECCN:
EAR99