IFCM20T65GDXKMA1

Infineon Technologies
726-IFCM20T65GDXKMA1
IFCM20T65GDXKMA1

Mfr.:

Description:
Intelligent Power Modules - IPMs IFPS MODULES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,93 € 12,93 €
9,89 € 98,90 €
8,63 € 215,75 €
7,18 € 718,00 €
6,95 € 1.946,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: MDIP-24
Packaging: Tube
Pd - Power Dissipation: 52.3 W
Product Type: Intelligent Power Modules - IPMs
Series: CIPOS Mini
Factory Pack Quantity: 280
Subcategory: Discrete and Power Modules
Tradename: CIPOS
Part # Aliases: IFCM20T65GD SP001333972
Unit Weight: 6,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON