IDW75E60

Infineon Technologies
726-IDW75E60
IDW75E60

Mfr.:

Description:
Small Signal Switching Diodes FAST SWITCH EMCON DIODE 600V 75A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
480
Expected 1/7/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
1,49 € 14,90 €
1,12 € 112,00 €
0,92 € 441,60 €
0,886 € 1.063,20 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
TO-247-3
600 V
220 A
120 A
Single
121 ns
2 V
40 uA
- 55 C
+ 175 C
IDW75E60
Tube
Brand: Infineon Technologies
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Part # Aliases: IDW75E6XK SP000227824 IDW75E60FKSA1
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8504500000
USHTS:
8541100080
JPHTS:
8504500001
KRHTS:
8541109000
MXHTS:
8541100101
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.