IDW50E60FKSA1

Infineon Technologies
726-IDW50E60FKSA1
IDW50E60FKSA1

Mfr.:

Description:
Small Signal Switching Diodes IGBT PRODUCTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,41 € 14,10 €
1,14 € 114,00 €
0,92 € 441,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
TO-247-3
600 V
240 A
80 A
Single
115 ns
1.65 V
40 uA
- 40 C
+ 175 C
IDW50E60
Tube
Brand: Infineon Technologies
Pd - Power Dissipation: 187 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Part # Aliases: IDW50E60 SP000919402
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.