IDW30E60FKSA1

Infineon Technologies
726-IDW30E60FKSA1
IDW30E60FKSA1

Mfr.:

Description:
Small Signal Switching Diodes HOME APPLIANCES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,40 € 14,00 €
0,998 € 99,80 €
0,772 € 370,56 €
0,719 € 862,80 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
TO-247-3
600 V
150 A
60 A
Single
143 ns
1.65 V
40 uA
- 40 C
+ 175 C
IDW30E60
Tube
Brand: Infineon Technologies
Pd - Power Dissipation: 143 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Part # Aliases: IDW30E60 SP000916104
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.