IDP08E65D1

Infineon Technologies
726-IDP08E65D1
IDP08E65D1

Mfr.:

Description:
Small Signal Switching Diodes IGBT PRODUCTS Rapid Switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 292,50 €
0,512 € 512,00 €
0,47 € 1.175,00 €
0,465 € 2.325,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,69 €
Min:
1

Similar Product

Infineon Technologies IDP08E65D1XKSA1
Infineon Technologies
Small Signal Switching Diodes IGBT PRODUCTS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
TO-220-2
650 V
64 A
64 A
Single
110 ns
1.35 V
40 uA
- 40 C
+ 175 C
Tube
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Pd - Power Dissipation: 56 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Part # Aliases: SP001015376 IDP08E65D1XKSA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99