IDM02G120C5XTMA1

Infineon Technologies
726-IDM02G120C5XTMA1
IDM02G120C5XTMA1

Mfr.:

Description:
SiC Schottky Diodes SIC CHIP/DISCRETE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.998
Expected 5/7/2026
15.000
Expected 7/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,27 € 12,70 €
0,858 € 85,80 €
0,701 € 350,50 €
0,648 € 648,00 €
Full Reel (Order in multiples of 2500)
0,637 € 1.592,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
DPAK-2 (TO-252-2)
Single
2 A
1.2 kV
1.4 V
37 A
1.2 uA
- 55 C
+ 175 C
IDM02G120C5
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Pd - Power Dissipation: 98 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: CoolSiC
Vr - Reverse Voltage: 1.2 kV
Part # Aliases: IDM02G120C5 SP001127112
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Silicon Carbide CoolSiC™ MOSFETs & Diodes

Infineon Silicon Carbide CoolSiC™ MOSFETs and Diodes provide a portfolio that addresses the need for smarter, more efficient energy generation, transmission, and consumption. The CoolSiC portfolio addresses customers’ needs for reduced system size and cost in mid- to high-power systems while meeting the highest quality standards, providing a long system lifetime, and guaranteeing reliability. With CoolSiC, customers will reach the most stringent efficiency targets while seeing a drop in operational system costs. The portfolio is comprised of CoolSiC Schottky diodes, CoolSiC hybrid modules, CoolSiC MOSFET modules, and discrete, plus EiceDRIVER™ gate driver ICs for driving Silicon Carbide devices.

1200V CoolSiC Generation 5 Schottky Diodes

Infineon 1200V CoolSiC Generation 5 Schottky Diodes are offered with forward currents up to 40A for TO-247, 20A in TO-220 and 10A in DPAK. CoolSiC Generation 5 target solar inverters, UPS, 3P SMPS, energy storage and motor drives applications. With Generation 5, reduction of forward voltage and its temperature dependency brings a new level of system efficiency. Moreover, an improved thermal performance compared to a silicon based solution increases system reliability and the possibility to increase output power in a given form factor. Combined with a Si HighSpeed 3 IGBT, they deliver 40% lower Si IGBT turn-on losses and reduced EMI.
Learn More

Fast DC EV Charging Solutions

Infineon Technologies Fast DC Electric Vehicle (EV) Charging Solutions address the needs for e-mobility. With the ever-growing number of electric vehicles on the market and pressure from governments to reduce vehicle emissions to zero by 2050, there is a great need for more efficient charging solutions. As various consumer studies show, the acceptance of electromobility depends largely on the availability and duration of the charging process. High-power DC charging stations are the answer to these market requirements. Today, a typical electric vehicle can charge about 80% of its battery capacity in less than 10 minutes. This is comparable to refueling a conventional car with an internal combustion engine. Infineon helps bring energy-efficient DC fast-charging designs to life. Benefit from a comprehensive, ready-to-implement one-stop product and design portfolio that covers the entire product range from power conversion, microcontrollers, security, auxiliary power supply, and communication.

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.