IDK09G65C5XTMA2

726-IDK09G65C5XTMA2
IDK09G65C5XTMA2

Mfr.:

Description:
SiC Schottky Diodes SIC DIODES

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
2,48 € 24,80 €
1,86 € 186,00 €
1,66 € 830,00 €
Full Reel (Order in multiples of 1000)
1,46 € 1.460,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK-2 (TO-263-2)
Single
9 A
650 V
1.5 V
75 A
450 nA
- 55 C
+ 175 C
XDK09G65
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 82 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tradename: CoolSiC
Vr - Reverse Voltage: 650 V
Part # Aliases: IDK09G65C5 SP001633200
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99