IDK06G65C5XTMA2

Infineon Technologies
726-IDK06G65C5XTMA2
IDK06G65C5XTMA2

Mfr.:

Description:
SiC Schottky Diodes SIC DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.555

Stock:
4.555 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
1,65 € 16,50 €
1,20 € 120,00 €
1,01 € 505,00 €
Full Reel (Order in multiples of 1000)
0,903 € 903,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK-2 (TO-263-2)
Single
6 A
650 V
1.5 V
54 A
300 nA
- 55 C
+ 175 C
XDK06G65
Reel
Cut Tape
Brand: Infineon Technologies
Pd - Power Dissipation: 62 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tradename: CoolSiC
Vr - Reverse Voltage: 650 V
Part # Aliases: IDK06G65C5 SP001632974
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.