IDH12SG60CXKSA2

Infineon Technologies
726-IDH12SG60CXKSA2
IDH12SG60CXKSA2

Mfr.:

Description:
SiC Schottky Diodes SIC DIODES

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.247

Stock:
1.247 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €
3,10 € 31,00 €
2,84 € 284,00 €
2,45 € 1.225,00 €

Similar Product

Infineon Technologies IDH12G65C5XKSA2
Infineon Technologies
SiC Schottky Diodes SIC DIODES

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2
Single
12 A
600 V
1.8 V
59 A
1 uA
- 55 C
+ 175 C
XDH12SG60
Tube
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Pd - Power Dissipation: 125 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: CoolSiC
Vr - Reverse Voltage: 600 V
Part # Aliases: IDH12SG60C SP001632404
Unit Weight: 2,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99