IDH04G65C5XKSA2

Infineon Technologies
726-IDH04G65C5XKSA2
IDH04G65C5XKSA2

Mfr.:

Description:
SiC Schottky Diodes SIC DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.449

Stock:
1.449 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,05 € 10,50 €
0,849 € 84,90 €
0,75 € 375,00 €
0,639 € 639,00 €
0,625 € 1.562,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2
Single
4 A
650 V
1.5 V
38 A
200 nA
- 55 C
+ 175 C
XDH04G65
Tube
Brand: Infineon Technologies
Pd - Power Dissipation: 48 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: CoolSiC
Vr - Reverse Voltage: 650 V
Part # Aliases: IDH04G65C5 SP001632402
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

Silicon Carbide CoolSiC™ MOSFETs & Diodes

Infineon Silicon Carbide CoolSiC™ MOSFETs and Diodes provide a portfolio that addresses the need for smarter, more efficient energy generation, transmission, and consumption. The CoolSiC portfolio addresses customers’ needs for reduced system size and cost in mid- to high-power systems while meeting the highest quality standards, providing a long system lifetime, and guaranteeing reliability. With CoolSiC, customers will reach the most stringent efficiency targets while seeing a drop in operational system costs. The portfolio is comprised of CoolSiC Schottky diodes, CoolSiC hybrid modules, CoolSiC MOSFET modules, and discrete, plus EiceDRIVER™ gate driver ICs for driving Silicon Carbide devices.

CoolSiC™ Schottky Diodes

Infineon CoolSiC™ Schottky Diodes provide a relatively high on-state resistance and leakage current. In SiC material, Schottky diodes can reach a much higher breakdown voltage. The Infineon portfolio of SiC Schottky products covers 600V and 650V to 1200V Schottky diodes. Combining a fast silicon-based switch with a CoolSiC™ Schottky diode is often termed a “hybrid” solution. In recent years, Infineon has manufactured several millions of hybrid modules and has seen them installed in various customer products in applications like solar and uninterruptible power supplies (UPS).

Generation 5 CoolSiC™ 650V Schottky Diodes

Infineon Generation 5 CoolSiC™ 650V Schottky Diodes deliver market-leading efficiency at an attractive cost point. Infineon’s proprietary diffusion soldering process, already introduced with Generation 3, is now combined with a new, more compact design as well as the latest advancements in thin wafer technology, bringing improved thermal characteristics and lower Figures of Merit (Qc x Vf).

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.