IDFW80C65D1XKSA1

Infineon Technologies
726-IDFW80C65D1XKSA1
IDFW80C65D1XKSA1

Mfr.:

Description:
Small Signal Switching Diodes HOME APPLIANCES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
3,29 € 32,90 €
2,73 € 273,00 €
2,43 € 1.166,40 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
Switching Diodes
Through Hole
TO-247-3
650 V
320 A
40 A
Single
73 ns
1.45 V
40 uA
- 40 C
+ 175 C
Tube
Brand: Infineon Technologies
Pd - Power Dissipation: 112 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Part # Aliases: IDFW80C65D1 SP005423480
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

IDFW80C65D1 650V Silicon Power Diode

Infineon Technologies IDFW80C65D1 650V Silicon Power Diode is an 80A Rapid 1 switching emitter-controlled device in a TO-247 advanced isolation package. The silicon power diode features low forward voltage, low reverse recovery charge, and low reverse recovery current. This IDFW80C65D1 power diode offers 2500V RMS electrical isolation voltage and 650V repetitive peak reverse voltage. The silicon power diode operates at -40°C to 175°C. This IDFW80C65D1 power diode is a 100% tested isolated mounting surface with Pb-free lead plating. Typical applications include motor control and drives, air conditioning, General Purpose Drives (GPD), and industrial SMPS.