ICE501MDXTMA1

Infineon Technologies
726-ICE501MDXTMA1
ICE501MDXTMA1

Mfr.:

Description:
Switching Controllers CoolSET PWM fixed-frequency 5th generation flyback controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.750

Stock:
1.750 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,592 € 5,92 €
0,533 € 13,33 €
0,469 € 46,90 €
0,439 € 109,75 €
0,429 € 214,50 €
Full Reel (Order in multiples of 2500)
0,364 € 910,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Controllers
1 Output
100 kHz
80 %
12.5 V to 29 V
- 40 C
+ 150 C
SMD/SMT
PG-DSO-8
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 23 ns
Product: Controller
Product Type: Switching Controllers
Rise Time: 93 ns
Series: G5 Pro
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CoolSET
Part # Aliases: ICE501MD SP006158566
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CoolSET™ PWM Fixed Frequency G5 Pro Controllers

Infineon Technologies CoolSET™ PWM Fixed Frequency G5 Pro Controllers are the CoolSET PWM fixed-frequency 5th-generation flyback controllers optimized for off-line switch-mode power supplies (SMPS) supporting up to 73W (ICE501LD, ICE501MD) or 105W (ICE502LD, ICE502MD) output power (85VAC to 440VAC). Each device is available in a DSO-8 package and offers different gate voltages for driving both CoolSiC™ MOSFETs and Si MOSFETs. Infineon Technologies CoolSET PWM Fixed-Frequency G5 Pro Controllers offer a wide supply voltage range up to 32V and low standby power consumption.