ICE3BR4765JG

Infineon Technologies
726-ICE3BR4765JG
ICE3BR4765JG

Mfr.:

Description:
AC/DC Converters SMPS Current Cntrl w/ Integrated 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.405

Stock:
2.405 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,798 € 79,80 €
0,75 € 187,50 €
0,721 € 360,50 €
0,712 € 712,00 €
Full Reel (Order in multiples of 2500)
0,686 € 1.715,00 €
0,671 € 3.355,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: AC/DC Converters
RoHS:  
Si
F3
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CoolSET
Type: Current Mode
Part # Aliases: SP000716242 ICE3BR4765JGXT ICE3BR4765JGXUMA1
Unit Weight: 155 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
EAR99

Fixed Frequency CoolSET™ Controllers

Infineon Fixed Frequency CoolSET™ Controllers allow for efficient and easy SMPS designs with low standby market demands. The fixed frequency CoolSET controllers continue to raise the bar in the design of switched-mode power supplies (SMPS). These Infineon controllers can help with reducing footprint and weight for more challenging designs. Next-generation power supplies need to optimize efficiency and reliability by keeping standby power consumption and EMI levels to a minimum.