ICE3BR4765J

Infineon Technologies
726-ICE3BR4765J
ICE3BR4765J

Mfr.:

Description:
AC/DC Converters COOLSET F3 650V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,30 € 13,00 €
1,16 € 29,00 €
0,955 € 95,50 €
0,903 € 225,75 €
0,783 € 391,50 €
0,705 € 705,00 €
0,599 € 1.198,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: AC/DC Converters
RoHS:  
Through Hole
PDIP-8
650 V
Si
65 kHz
75 %
- 40 C
+ 150 C
500 mA
F3
Tube
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: MY
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: CoolSET
Type: Current Mode
Part # Aliases: SP000358120 ICE3BR4765JFKLA1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
85423999
ECCN:
EAR99