ICE3B0365J

726-ICE3B0365J
ICE3B0365J

Mfr.:

Description:
AC/DC Converters Off-Line SMPS Currnt Mode CTRLR 650V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Quantities greater than 483 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,14 € 11,40 €
1,04 € 26,00 €
0,929 € 92,90 €
0,869 € 217,25 €
0,734 € 1.468,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,57 €
Min:
1

Possible Replacement

Infineon Technologies ICE5BR4780BZXKLA1
Infineon Technologies
Switching Controllers COOLSET

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: AC/DC Converters
RoHS:  
Through Hole
PDIP-8
650 V
Si
74.5 kHz
80 %
- 25 C
+ 150 C
300 mA
F3
Tube
Brand: Infineon Technologies
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: CoolSET
Type: Current Mode
Part # Aliases: ICE3B365JXK SP000064720 ICE3B0365JFKLA1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.