ICE2HS01G

Infineon Technologies
726-ICE2HS01G
ICE2HS01G

Mfr.:

Description:
Switching Controllers Hi-Perform Resonant Mode Cntrl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 732

Stock:
732
Can Dispatch Immediately
On Order:
2.000
Expected 7/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,70 € 17,00 €
1,56 € 39,00 €
1,39 € 139,00 €
1,32 € 330,00 €
Full Reel (Order in multiples of 1000)
1,11 € 1.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Controllers
RoHS:  
Half Bridge
4 Output
1 MHz
52 %
10.5 V
6 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Fall Time: 25 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 7.5 mA
Product Type: Switching Controllers
Rise Time: 25 ns
Series: ICE2HS01
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: SP000793084 ICE2HS1GXT ICE2HS01GXUMA1
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319099
USHTS:
8542310030
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.